Tesa 4651 04651-00504-00 Cloth Tape, 50 m x 19mm, Yellow, Acrylic Coated Finish

This image is representative of the product range

Subtotal (1 unit)*

PHP3,034.74

(exc. VAT)

PHP3,398.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
  • Plus 30 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,034.74

*price indicative

RS Stock No.:
646-895
Mfr. Part No.:
04651-00504-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Cloth Tape

Tape Type

Cloth Tape

Colour

Yellow

Width

19mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

130°C

Standards/Approvals

LV 312-1, VDA 278, EN 16785, FMVSS 302, DIN EN 16640

Trade Name

4651

Model Number

04651-00504-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Premium Acrylic Coated Coloured Cloth Tape is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. It is designed for industrial applications such as masking, bundling, labelling, and sealing. With its robust acrylic coating and reliable performance, it excels in demanding environments.

The cloth tape is conformable and features excellent abrasion resistance

The high tack and short dwell time ensure a fast application and reliable adhesion

High tensile strength

The tape can be torn manually with precise and straight edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy