Tesa 4651 04651-00507-00 Cloth Tape, 50 m x 38mm, Black, Acrylic Coated Finish
- RS Stock No.:
- 646-849
- Mfr. Part No.:
- 04651-00507-00
- Manufacturer:
- Tesa
This image is representative of the product range
Subtotal (1 unit)*
PHP6,073.51
(exc. VAT)
PHP6,802.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
- Plus 38 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,073.51 |
*price indicative
- RS Stock No.:
- 646-849
- Mfr. Part No.:
- 04651-00507-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | LV 312-1, FMVSS 302, EN 16785, VDA 278, DIN EN 16640 | |
| Trade Name | 4651 | |
| Model Number | 04651-00507-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Width 38mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals LV 312-1, FMVSS 302, EN 16785, VDA 278, DIN EN 16640 | ||
Trade Name 4651 | ||
Model Number 04651-00507-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Robust, high-quality acrylic coated cloth tape MADE with a 145 mesh woven rayon fabric backing and natural rubber adhesive. Offers strong adhesion and durability for demanding applications. Also available with a paper liner in jumbo-roll format. Ideal for industrial use and precise applications.
The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces
The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied
The tape can be torn manually with precise and straight edges longitudinally and horizontally
Related links
- Tesa 4651 04651-00507-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa 4651 04651-00682-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 04651-00544-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 04651-00545-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 Cloth Tape Amber Blue Grey White Acrylic Coated Finish
- Tesa 4651 04651-00514-00 Cloth Tape Yellow, Acrylic Coated Finish
