Tesa 4651 04651-00014-00 Cloth Tape, 25 m x 50mm, Black, Acrylic Coated Finish

This image is representative of the product range

Subtotal (1 pack of 36 units)*

PHP140,344.08

(exc. VAT)

PHP157,185.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP140,344.08PHP3,898.447

*price indicative

RS Stock No.:
646-846
Mfr. Part No.:
04651-00014-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

50mm

Length

25m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

130°C

Standards/Approvals

FMVSS302: SE/NBRVDA 278DIN EN 16640EN 16785LV 312-1

Trade Name

4651

Model Number

04651-00014-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Robust, high-quality acrylic coated cloth tape MADE with a 145 mesh woven rayon fabric backing and natural rubber adhesive. Offers strong adhesion and durability for demanding applications. Also available with a paper liner in jumbo-roll format. Ideal for industrial use and precise applications.

The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces

The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied

The tape can be torn manually with precise and straight edges longitudinally and horizontally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy