Tesa 4541 04541-00104-00 Cloth Tape, 50 m x 38mm, Black, Black Finish
- RS Stock No.:
- 646-837
- Mfr. Part No.:
- 04541-00104-00
- Manufacturer:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 24 units)*
PHP94,362.98
(exc. VAT)
PHP105,686.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP94,362.98 | PHP3,931.791 |
*price indicative
- RS Stock No.:
- 646-837
- Mfr. Part No.:
- 04541-00104-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Product Type | Cloth Tape | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Finish | Black | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | FMVSS 302 | |
| Trade Name | 4541 | |
| Model Number | 04541-00104-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Product Type Cloth Tape | ||
Width 38mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Finish Black | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals FMVSS 302 | ||
Trade Name 4541 | ||
Model Number 04541-00104-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Highly tear-resistant uncoated cloth tape MADE from 145 mesh rayon fabric backing with natural rubber adhesive. This tape offers excellent flexibility and conformability. Ideal for a wide range of applications, it ensures strong adhesion and easy handling. Suitable for bundling, sealing, and general-purpose use.
Good adhesion even on rough and oily surfaces
Conforms to surfaces without creasing
Easy to write on, Ideal marking tape
Related links
- Tesa 4541 04541-00104-00 Cloth Tape Black, Black Finish
- Tesa 4541 04541-00100-00 Cloth Tape Black, Black Finish
- Tesa 4541 04541-00020-00 Cloth Tape Black, Black Finish
- Tesa 4541 04541-00105-00 Cloth Tape Black, Black Finish
- Tesa 4541 04541-00101-00 Cloth Tape White, White Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
