Tesa 4657 04657-00113-00 Cloth Tape, 50 m x 30mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 529-158
- Mfr. Part No.:
- 04657-00113-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP4,066.23
(exc. VAT)
PHP4,554.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 20 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,066.23 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP4,667.52
(exc. VAT)
PHP5,227.62
(inc. VAT)
- RS Stock No.:
- 529-158
- Mfr. Part No.:
- 04657-00113-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Yellow | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 30mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.5% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | PV0, RoHS Status:Exempt, Complies with LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 04657-00113-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Yellow | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 30mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.5% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals PV0, RoHS Status:Exempt, Complies with LV 312-1 | ||
Trade Name 4657 | ||
Model Number 04657-00113-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 4657 04657-00113-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4657 04657-00111-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4657 04657-00114-00 Cloth Tape Black Acrylic Coated Finish
- Tesa 4651 04651-00521-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4651 04651-00536-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4657 04657-00133-01 Cloth Tape Grey, Acrylic Coated Finish
- Tesa 4657 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 04651-00514-00 Cloth Tape Yellow, Acrylic Coated Finish

