Tesa 04651-00504-00 Cloth Tape, 50m x 19mm, Yellow, Acrylic Coated Finish

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP2,758.85

(exc. VAT)

PHP3,089.91

(inc. VAT)

RS Stock No.:
529-145
Mfr. Part No.:
04651-00504-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Colour

Yellow

Width

19mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.31mm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3 N/cm

Tensile Strength

100N/cm

Finish

Acrylic Coated

Model Number

04651-00504-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Premium Acrylic Coated Coloured Cloth Tape is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. It is designed for industrial applications such as masking, bundling, labelling, and sealing. With its robust acrylic coating and reliable performance, it excels in demanding environments.

The cloth tape is conformable and features excellent abrasion resistance

The high tack and short dwell time ensure a fast application and reliable adhesion

High tensile strength

The tape can be torn manually with precise and straight edges