Tesa 4688 04688-00049-01 Cloth Tape, 25 m x 50mm, Cream, Cream Finish
- RS Stock No.:
- 455-676
- Mfr. Part No.:
- 04688-00049-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP965.18
(exc. VAT)
PHP1,081.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP965.18 |
*price indicative
- RS Stock No.:
- 455-676
- Mfr. Part No.:
- 04688-00049-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Cream | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 0.09% | |
| Tensile Strength | 52N/cm | |
| Finish | Cream | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | AREVA, AG | |
| Trade Name | 4688 | |
| Model Number | 04688-00049-01 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Cream | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 0.09% | ||
Tensile Strength 52N/cm | ||
Finish Cream | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals AREVA, AG | ||
Trade Name 4688 | ||
Model Number 04688-00049-01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Tesa Standard grade polyethylene coated cloth tape is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. It is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.
Strong adhesion even on rough surfaces
Waterproof
Easy to unwind
Total halogen content less than 1000 ppm
Total sulphur content than 1000 ppm
Related links
- Tesa 4688 04688-00048-01 Cloth Tape Cream Finish
- Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
