- RS Stock No.:
- 166-1972
- Mfr. Part No.:
- 74ACT139SCX
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 2500)
PHP26.46
(exc. VAT)
PHP29.64
(inc. VAT)
Units | Per Unit | Per Reel* |
2500 + | PHP26.46 | PHP66,150.00 |
*price indicative |
- RS Stock No.:
- 166-1972
- Mfr. Part No.:
- 74ACT139SCX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |