Makita DHP Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
- RS Stock No.:
- 754-1139
- Mfr. Part No.:
- DHP451RTJ
- Manufacturer:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-1139
- Mfr. Part No.:
- DHP451RTJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Combi Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Series | DHP | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Charger Supplied | Yes | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 65 mm | |
| Model Number | DHP451RTJ | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Combi Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Series DHP | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Charger Supplied Yes | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 65 mm | ||
Model Number DHP451RTJ | ||
- COO (Country of Origin):
- CN
Makita DHP Series Combi Drill, 18V Voltage Rating, 5Ah Battery Capacity - DHP451RTJ
This combi drill offers versatility and efficiency for a variety of drilling tasks. Its cordless design provides the freedom to work in difficult locations without being connected to a power supply. The included Li-ion battery improves performance and run time, making it an indispensable tool for both professionals and DIY enthusiasts in automation, electronics, electrical, and mechanical fields.
Features & Benefits
• Cordless design allows for unrestricted movement during operation
• 18V power for strong performance during heavy-duty tasks
• Keyless chuck enables quick bit changes without additional tools
• Hammer action capability drills through masonry with ease
• Brushed motor ensures dependable operation and simple maintenance
• Two 5 Ah batteries provided for extended operational time
• 18V power for strong performance during heavy-duty tasks
• Keyless chuck enables quick bit changes without additional tools
• Hammer action capability drills through masonry with ease
• Brushed motor ensures dependable operation and simple maintenance
• Two 5 Ah batteries provided for extended operational time
Applications
• Suitable for securing brackets and shelves in construction
• Effective for drilling into brick and concrete surfaces
• Useful for furniture and cabinetry assembly
• Ideal for electrical installations requiring wall drilling
• Effective for drilling into brick and concrete surfaces
• Useful for furniture and cabinetry assembly
• Ideal for electrical installations requiring wall drilling
Is it compatible with additional batteries from the same range?
Yes, it accepts batteries from the same series, extending usage time.
How long does it take to charge the Li-ion batteries?
Charging usually takes about one hour, minimising downtime.
Can it be used for drilling into metal surfaces?
Yes, it can effectively drill into metal with the appropriate drill bit attachments.
What safety features does it include for user protection?
It includes an overload protection feature to prevent motor damage.
Is the combi drill suitable for continuous use on large projects?
The design supports prolonged use, aided by two batteries for efficiency.
Related links
- DeWALT DCD Keyless 18V Cordless Hammer Drill Li-Ion, UK Plug
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- Makita DUB185 18V Cordless Leaf Blower
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCB184-XJ 5 Ah 18 V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Makita CXT Keyless Cordless, Type G 12 V 10 mm 30 Nm 450 to 1700 rpm
