DeWALT DCD Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 752-5436
- Mfr. Part No.:
- DCD740C1-GB
- Manufacturer:
- DeWALT
- RS Stock No.:
- 752-5436
- Mfr. Part No.:
- DCD740C1-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 1.5Ah | |
| Series | DCD | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Orientation | Angled | |
| Number of Batteries | 1 | |
| Max Speed | 2000rpm | |
| Wattage | 360W | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 25 mm | |
| Drilling Capacity Metal | 10 mm | |
| Model Number | DCD740C1-GB | |
| Number of Gears | 1 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 1.5Ah | ||
Series DCD | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Orientation Angled | ||
Number of Batteries 1 | ||
Max Speed 2000rpm | ||
Wattage 360W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 25 mm | ||
Drilling Capacity Metal 10 mm | ||
Model Number DCD740C1-GB | ||
Number of Gears 1 | ||
Supplied with
1x Cordless Right-Angled Drill
1x 1.5Ah XR Lithium-Ion battery pack
1x Multi-voltage XR charger
1x Belt hook
1x Magnetic bit holder
1x Heavy-duty kit box
1x 1.5Ah XR Lithium-Ion battery pack
1x Multi-voltage XR charger
1x Belt hook
1x Magnetic bit holder
1x Heavy-duty kit box
Related links
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion
- DeWALT DCD Keyless 18V Cordless Hammer Drill Li-Ion, UK Plug
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 0 to 1500 rpm
- Makita DHP Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT XR Keyless 460 W Cordless, Type G - British 3-Pin 18 V 13 mm 70 Nm 550 to 2000 rpm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 650 to 2000 rpm
- DeWALT DCK266P2-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK276P2-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin

