DeWALT 18V Cordless Combi Drill Li-Ion, UK Plug
- RS Stock No.:
- 254-4920
- Mfr. Part No.:
- DCD805H2T-GB
- Manufacturer:
- DeWALT
Price Each
PHP43,232.04
(exc. VAT)
PHP48,419.88
(inc. VAT)
24 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP43,232.04 |
- RS Stock No.:
- 254-4920
- Mfr. Part No.:
- DCD805H2T-GB
- Manufacturer:
- DeWALT
Related links
- DeWALT DCD805 18V Cordless Combi Drill Li-Ion, UK Plug
- DeWALT DCD Keyless 18V Cordless Hammer Drill Li-Ion, UK Plug
- DeWALT XR 3 Speed Ratcheting 18V Cordless Hammer Drill Li-Ion, UK Plug
- DeWALT 18V Cordless Drill Driver Li-Ion, UK Plug
- DeWALT 12V Cordless Combi Drill Li-Ion, UK Plug
- DeWALT XR Keyless 12V Cordless Combi Drill Li-Ion, UK Plug
- DeWALT DCH SDS Plus 18V Cordless SDS Drill Li-Ion, UK Plug
- DeWALT XR Keyless 18V Cordless Hammer Drill Li-Ion, UK Plug