DeWALT XR Keyless 180 W Combi Drill, Type G - British 3-Pin 12 V 10 mm 1500rpm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Bag the Deal of the Season
RS Stock No.:
171-7060
Mfr. Part No.:
DCD716D2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Combi Drill

Corded/Cordless

Cordless

Battery Voltage

12V

Handle Type

Straight

Motor Type

Brushless

Battery Capacity

2Ah

Series

XR

Chuck Size

10mm

Chuck Type

Keyless

Speed

1500rpm

Standards/Approvals

No

Power Rating

180W

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
CN

DeWALT 10.8V XR HAMMER DRILL DRIVER - 2 X 2Ah


The Dewalt 10.8 V XR Hammer Drill has been engineered to be heavy-duty yet designed to be ultra-compact. The lightweight design makes this drill perfect for use within confined spaces. It features 16 adjustable torque positions for consistent screwdriving into various materials with different screw sizes. The hammer drill function is ideal for light drilling into masonry and concrete. The ergonomic rubber over moulded handle helps reduce fatigue during repetitive usage. Its 10mm keyless chuck with automatic spindle lock makes changing bits easier and can be done with one hand.

Features and Benefits:


• 10.8V XR Li-Ion compact hammer drill featuring XR 2.0Ah Li-Ion battery technology

• Compact and lightweight design

• 15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes

• Ergonomic handle and rubber over mould to provide ultimate end user comfort

• Parabolic switch profile allowing for greater control over the speed of application

• 10mm single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change

• Two-speed settings, variable speed and reverse switch

• Electronic motor brake for added control

• High-performance fan cooled motor for maximum power and durability

• All metal gearing for efficient power transmission and long tool life

• LED light for improved visibility

• Li-Ion slide pack battery allows for superior insertion and removal

Typical Application:


Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:

• Builders

• Electricians

• Car Mechanics

• Plumbers

• Roof Installers

• DIY enthusiasts

Supplied with:


• 2 x 2.0 Ah XR Li-Ion battery packs

• Multi-Voltage XR charger

• Heavy-duty plastic case

FAQs:


How many batteries are included in the set?

There are 2 batteries supplied with this drill driver.

Do you stock replacement batteries?

Yes, for replacement batteries please see 814-0399.

Is the chuck replaceable?

Yes, the chuck is replaceable and it's part number is N037542 (not available in RS).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy