Clipacore QCTBD Heavy Duty 110V Corded

N

Subtotal (1 unit)*

PHP60,753.08

(exc. VAT)

PHP68,043.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,753.08

*price indicative

RS Stock No.:
877-148
Mfr. Part No.:
QCTBD110V
Manufacturer:
Clipacore
Find similar products by selecting one or more attributes.
Select all

Brand

Clipacore

Product Type

Corded Drill

Voltage

110V

Corded/Cordless

Corded

Handle Type

Adjustable

Series

QCTBD

Chuck Type

Heavy Duty

Speed

2000rpm

Standards/Approvals

No

Power Rating

1.5kW

Weight

6.8kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK drill delivers powerful performance for core drilling tasks, leveraging Advanced engineering to ensure precision and reliability in its operation. Ideal for both professional and DIY users seeking quality results.

Manufactured to the highest standards using German engineering components

Features a powerful 2-speed gearbox, offering 1,000 RPM and 2,000 RPM

Equipped with a mechanical safety clutch for enhanced user safety during operation

Includes an innovative quick-release adaptor for tool-free core bit changes

An extension bar allows for maximum wall depth penetration with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy