DeWALT 54v XR FLEXVOLT SDS Hammer Drill 54 V 52 mm
- RS Stock No.:
- 799-206
- Mfr. Part No.:
- DCH773N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP62,311.07
(exc. VAT)
PHP69,788.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,311.07 |
*price indicative
- RS Stock No.:
- 799-206
- Mfr. Part No.:
- DCH773N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Handle Type | Manual | |
| Series | 54v XR FLEXVOLT | |
| Chuck Size | 52mm | |
| Chuck Type | SDS | |
| Standards/Approvals | CE | |
| Weight | 10kg | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Handle Type Manual | ||
Series 54v XR FLEXVOLT | ||
Chuck Size 52mm | ||
Chuck Type SDS | ||
Standards/Approvals CE | ||
Weight 10kg | ||
Battery Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT XR FLEXVOLT SDS 600 W Cordless 54 V 48 mm 355rpm
- DeWALT DCB132-GB Battery Charger for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- DeWALT DCB118-GB Battery Charger for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH263 SDS Cordless, Cordless 20 V 28 mm
- Makita XGT All Metal 2600 W Cordless 80 V 52 mm 21.4 nm 310rpm
- DeWALT FLEXVOLT 430 mm DCS397N-XJ 54 V
- DeWALT DCG418N-B1 XR FLEXVOLT Brushless 125 mm

