Milwaukee M18 FPD Metal Drill 18 V 13 mm 158 nm 500rpm
- RS Stock No.:
- 783-946
- Mfr. Part No.:
- M18 FPD3-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP21,196.00
(exc. VAT)
PHP23,739.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,196.00 |
*price indicative
- RS Stock No.:
- 783-946
- Mfr. Part No.:
- M18 FPD3-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 158nm | |
| Product Type | Drill | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 FPD | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Chuck Type | Metal | |
| Speed | 500rpm | |
| Weight | 2.2kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 158nm | ||
Product Type Drill | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 FPD | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Chuck Type Metal | ||
Speed 500rpm | ||
Weight 2.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
