DeWALT DCD 18V Cordless 1.5 to 13 mm
- RS Stock No.:
- 657-081
- Mfr. Part No.:
- DCD796NT-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP25,096.02
(exc. VAT)
PHP28,107.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,096.02 |
*price indicative
- RS Stock No.:
- 657-081
- Mfr. Part No.:
- DCD796NT-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Torque Rating | 70Nm | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Series | DCD | |
| Chuck Size | 1.5 to 13mm | |
| Speed | 550rpm | |
| Weight | 1.2kg | |
| Power Rating | 460W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Torque Rating 70Nm | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Series DCD | ||
Chuck Size 1.5 to 13mm | ||
Speed 550rpm | ||
Weight 1.2kg | ||
Power Rating 460W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT Cordless combi drill is designed for both professionals and DIY enthusiasts who demand high performance and versatility in their tools. With its Advanced brushless motor, this drill not only ensures prolonged runtime but also delivers impressive torque and speed, Ideal for tackling a wide range of applications from drilling to driving. Its Compact design offers enhanced manoeuvrability, making it the perfect choice for working in tight spaces. The all-metal transmission and Durable construction are built for longevity, promising reliability even in the harshest conditions. Whether youre on a construction site or at home, this drill rises to every challenge, making it an essential addition to your toolkit.
Brushless motor for increased efficiency and longer battery life
Compact and lightweight design allows for easy handling in confined spaces
Two-speed metal transmission provides versatility in various applications
Easy to use with an LED work light for improved visibility in dark areas
Robust construction ensures durability and reliability in demanding environments
Keyless chuck allows for quick and easy bit changes
Integrated belt hook for convenient carrying and storage
Related links
- DeWALT DCD Pad-Reinforced Jaws Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- DeWALT DCD Corded
- DeWALT DWD Keyed Corded 1.5 to 13 mm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm

