RS PRO Carbide, 7 mm, 79mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 908-134
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,486.13
(exc. VAT)
PHP6,144.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,486.13 |
*price indicative
- RS Stock No.:
- 908-134
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 79mm | |
| Flute Type | 30° Flute | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 7mm | |
| Drilling Length | 34mm | |
| Drill Point Angle | 140° | |
| Coolant Through | No | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 79mm | ||
Flute Type 30° Flute | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 7mm | ||
Drilling Length 34mm | ||
Drill Point Angle 140° | ||
Coolant Through No | ||
Shank Size 8mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO carbide drill bit offers exceptional rigidity and wear resistance, designed for high-performance drilling across various materials with consistent precision.
Manufactured from solid micro-grain carbide for increased durability
TiAlN coating improves heat resistance, allowing for higher cutting speeds
Features a 140° point angle for stable cutting action
30° flute helix angle ensures efficient chip evacuation
Related links
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 79mm Overall, 8 mm Shank Drill Bit
- RS PRO Carbide 91mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
- Dormer Solid Carbide 79mm Overall, 8 mm Shank Drill Bit
