RS PRO High Speed Steel-E, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit
- RS Stock No.:
- 905-681
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP5,495.35
(exc. VAT)
PHP6,154.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,495.35 | PHP1,099.07 |
*price indicative
- RS Stock No.:
- 905-681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 125mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9.5mm | |
| Shank Size | 9.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 125mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drilling Length 81mm | ||
Drill Bit Size 9.5mm | ||
Shank Size 9.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is an enhanced high-speed steel component designed for precision metalworking tasks with superior cutting performance, particularly at elevated temperatures.
Engineered from HSS-E for improved hardness and durability
Worm-style flutes efficiently clear chips and minimise heat build-up
Titanium nitride coating enhances surface hardness and wear resistance
Split point design ensures quick penetration and accurate centering
Related links
- RS PRO High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 125mm Overall, 9.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- SAM High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 125mm Overall Drill Bit
- Dormer High Speed Steel 9.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 9.5 mm Shank Drill Bit
