RS PRO High Speed Steel Cobalt, 5 mm, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 905-620
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP2,793.78
(exc. VAT)
PHP3,129.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,793.78 | PHP279.378 |
*price indicative
- RS Stock No.:
- 905-620
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Drill Bit Size | 5mm | |
| Shank Size | 5mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drilling Length | 52mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 86mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Drill Bit Size 5mm | ||
Shank Size 5mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drilling Length 52mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit delivers high-performance drilling capabilities specifically designed for demanding materials, ensuring reliable operation under heavy loads and maintaining cutting edge sharpness effectively.
Manufactured from cobalt enhanced high-speed steel for increased heat resistance
118° point angle allows for accurate starts and reduces wandering
Jobber length provides versatile reach for various drilling applications
Maintains durability and reliability even with rigorous use
Related links
- BETA High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Cobalt 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- SAM High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Steel-E 86mm Overall, 5 mm Shank Drill Bit
