CK Steel, 4.5 mm, 80mm Overall Drill Bit
- RS Stock No.:
- 794-249
- Mfr. Part No.:
- T3100 045D
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP209.30
(exc. VAT)
PHP234.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP209.30 |
*price indicative
- RS Stock No.:
- 794-249
- Mfr. Part No.:
- T3100 045D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 80mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drilling Length | 47mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 4.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 80mm | ||
Flute Type Ground | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drilling Length 47mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 4.5mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK High speed steel split point drill bit is designed to deliver precision and reliability for professional drilling applications, making it an essential addition to your toolkit.
135-degree split point design ensures non-wander starting
Flute ground for enhanced accuracy in results
Conforms to DIN338 for guaranteed standards
Diameter of 4.5 mm suitable for various tasks
Working length of 47 mm provides versatility
Overall length of 80 mm facilitates deeper drilling
Related links
- SAM High Speed Steel 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer HSS 80mm Overall Drill Bit
- Dormer Solid Carbide 80mm Overall Drill Bit
- Bosch HSS 80mm Overall Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 80mm Overall, 4.5 mm Shank Drill Bit
