EXACT 25-Piece Twist Set for Steel, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 905-459
- Mfr. Part No.:
- 74562
- Manufacturer:
- EXACT
N
Subtotal (1 set)*
PHP14,716.48
(exc. VAT)
PHP16,482.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP14,716.48 |
*price indicative
- RS Stock No.:
- 905-459
- Mfr. Part No.:
- 74562
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Steel | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Set Contents | Drill Bits | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Drill Bit Set | ||
Drilling Application Steel | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Set Contents Drill Bits | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
The EXACT Twist Drill Bit Set offers industrial grade reliability for engineering tasks. This 25 piece premium kit delivers exceptional speed and precision when boring into tough materials like alloy steel cast iron and aluminium.
Stepped tip structure allows immediate self centring without pilot holes
Titanium nitride tip coating boosts thermal resilience
Anti slip three flat shank ensures optimal power transmission inside the chuck
Related links
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Dormer 29-Piece Twist Set 1 mm Min, HSS Bits
- EXACT 19-Piece Twist Set for Steel 1 mm Min, HSS Bits
- Tivoly 25-Piece Rapid Set for Stainless Steel 1 mm Min, HSS Bits
