NEMIQ Draw Wire 10 m Round Polyester

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,320.03

(exc. VAT)

PHP1,478.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,320.03
10 +PHP1,214.46

*price indicative

RS Stock No.:
756-563
Mfr. Part No.:
DFP 10
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Draw Wire

Material

Polyester

Length

10m

Wire Shape

Round

Standards/Approvals

ROHS

COO (Country of Origin):
CN
The NEMIQ Fish Tape is a versatile cable pulling system designed for efficient installation in tight spaces, featuring a Durable polyester construction that ensures reliability and ease of use.

Application range suitable for installation tubes and rings

Twisted head form facilitating secure connections

Made from high-quality plastic material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy