3M Transparent Tissue, 8.7N/cm, Tissue Backing, 50mm x 50 m
- RS Stock No.:
- 594-361
- Mfr. Part No.:
- 7100281898
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 594-361
- Mfr. Part No.:
- 7100281898
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | Tissue | |
| Product Type | Tissue | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 150μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 8.7N/cm | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material Tissue | ||
Product Type Tissue | ||
Width 50mm | ||
Length 50m | ||
Thickness 150μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 8.7N/cm | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 50m Length, 50mm Width - 7100281898
This tissue is a double-coated adhesive product designed for bonding and mounting tasks across industrial settings. It combines a clear backing with an acrylic adhesive intended for applications requiring a low-profile, transparent joint and is suitable where elevated thermal exposure is expected. The roll format supports continuous use in production and assembly environments.
Features & Benefits
• Acrylic adhesive resists temperature peaks up to 121°C providing thermal stability
• Transparent backing yields discreet joints for visible assemblies
• Double-coated construction allows bonding on two surfaces simultaneously
• Thin construction at 0.15 mm minimises gap and improves contact conformity
• Manufactured under ISO 9001 protocols delivering consistent quality
• Transparent backing yields discreet joints for visible assemblies
• Double-coated construction allows bonding on two surfaces simultaneously
• Thin construction at 0.15 mm minimises gap and improves contact conformity
• Manufactured under ISO 9001 protocols delivering consistent quality
**Applications**
• Suitable for mounting nameplates and trim in electrical enclosures
• Ideal for securing components in Electronic Assembly processes
• Used for attaching lightweight parts in automation equipment
• Can be used for bonding insulation strips in mechanical systems
• Suitable for temporary fixturing during production line operations
• Ideal for securing components in Electronic Assembly processes
• Used for attaching lightweight parts in automation equipment
• Can be used for bonding insulation strips in mechanical systems
• Suitable for temporary fixturing during production line operations
What width and length are supplied on a single roll?
The product is supplied as a 50 mm wide roll with a total length of 50 m, convenient for continuous application.
How does the backing material affect conformability?
The tissue backing is flexible and allows close surface contact on irregular substrates, improving adhesive wet‑out without adding bulk.
Which adhesive chemistry is used and what does it imply for surface compatibility?
An acrylic adhesive is applied, providing broad adhesion to many substrate types and stable performance under industrial conditions.
How thin is the adhesive assembly and why does that matter for electronics?
The overall thickness is 0.15 mm, which reduces shear displacement and is suitable where a low profile and limited clearance are required.
What type of quality management governs production?
Manufacturing follows ISO 9001 quality management standards to ensure consistent production control and traceability.
Related links
- 3M Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 56215 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 56212 Transparent Tissue 50mm x 50 m
- 3M 56412 Transparent Tissue 50mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M Transparent Tissue 12mm x 50 m
- 3M Transparent Double Sided Tape Acrylic Backing, 50mm x 50 m
- RS PRO Transparent Double Sided Tape Polyethylene Terephthalate Backing, 50mm x 50 m