Elesa Galvanised Steel 135 mm 23 mm

Subtotal (1 pack of 5 units)*

PHP4,923.19

(exc. VAT)

PHP5,513.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,923.19PHP984.638

*price indicative

RS Stock No.:
330-661
Mfr. Part No.:
420213
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Galvanised Steel

Product Type

Toggle Latch

Finish

Zinc Plated

Lockable

No

Spring Loaded

No

Adjustable

Yes

Operating Tension

2000N

Length

135mm

Standards/Approvals

RoHS

Depth

23mm

COO (Country of Origin):
IT
The Elesa Adjustable hook clamps made from zinc plated steel are essential components in various industrial applications, providing secure fastening solutions for workpieces. Manufacturers like Elesa offer models such as the TLS series, featuring lever bodies and catch brackets crafted from zinc plated steel. These clamps are designed for durability and corrosion resistance, making them suitable for demanding environments.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy