Omron Door Switch, DPST-NC, DPST-NO, SPST-NC, SPST-NO Plunger 16 A IP40, -25 °C, 85 °C
- RS Stock No.:
- 786-936
- Mfr. Part No.:
- D2D 1021R
- Manufacturer:
- Omron
Subtotal (1 reel of 25 units)*
PHP20,955.32
(exc. VAT)
PHP23,469.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP20,955.32 | PHP838.213 |
*price indicative
- RS Stock No.:
- 786-936
- Mfr. Part No.:
- D2D 1021R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Door Switch | |
| Switch Operation | Momentary (NO) | |
| Contact Configuration | DPST-NC, DPST-NO, SPST-NC, SPST-NO | |
| Contact Current | 16A | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP40 | |
| Mount Type | Panel, Screw | |
| Mechanical Life | 10000000Operations | |
| Actuator Style | Plunger | |
| Series | D2D Series | |
| Width | 22mm | |
| Standards/Approvals | VDE | |
| Length | 55mm | |
| Height | 30mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Door Switch | ||
Switch Operation Momentary (NO) | ||
Contact Configuration DPST-NC, DPST-NO, SPST-NC, SPST-NO | ||
Contact Current 16A | ||
Terminal Type Screw Terminal | ||
IP Rating IP40 | ||
Mount Type Panel, Screw | ||
Mechanical Life 10000000Operations | ||
Actuator Style Plunger | ||
Series D2D Series | ||
Width 22mm | ||
Standards/Approvals VDE | ||
Length 55mm | ||
Height 30mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Omron power switch is designed for door interlock applications, ensuring a reliable contact gap of 3 mm. Its enhanced safety features ensure operations are maintained even during maintenance or inspection periods.
Offers a contact gap of 3 mm, VITAL for safety in power switch applications
Incorporates a double return spring to enhance reliability and functionality
Provides a pull-on lock model for effortless maintenance access and operational verification
Complies with RoHS standards, ensuring environmental safety in electrical applications
Related links
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Door Micro Switch Plunger SPST-NC 16 A IP40 -25 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Push Button Mounting Cheek Plunger 85 °C, -25 °C
- Saia-Burgess Door Micro Switch -20 °C, 85 °C
