Hirose Door Micro Switch
- RS Stock No.:
- 274-028
- Mfr. Part No.:
- HA78-30A
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP1,452.25
View bulk pricing optionsSubtotal (1 unit)*
PHP1,936.21
(exc. VAT)
PHP2,168.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP1,936.21 | - |
| 25 + | PHP1,878.12 | PHP1,452.25 |
*price indicative
- RS Stock No.:
- 274-028
- Mfr. Part No.:
- HA78-30A
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Door Micro Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Door Micro Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

Related links
- Hirose Door Micro Switch
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- Rittal Door Micro Switch Operation Key 6 A IP54
- Bulgin Door Micro Switch Lever 125 °C
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC IP40
- Bulgin Door Micro Switch Lever, SPDT 5 A
