Phoenix Contact ABS Profile Connector

Subtotal (1 pack of 10 units)*

PHP13,533.57

(exc. VAT)

PHP15,157.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,533.57PHP1,353.357

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
520-394
Mfr. Part No.:
1640730
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Component Type

Profile Connector

Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact magazine mounting profile, designed for efficiency and reliability, seamlessly integrates into various setups without compromising aesthetics. Engineered from robust ABS material, this transparent profile provides a sturdy, lightweight solution ideal for magazine applications. Its sleek dimensions and optimal design ensure that installation is straightforward, catering to both professional and DIY users alike. With a focus on enhancing the user experience, the profile accommodates various environmental conditions, making it a versatile addition to any project. Appropriate for straightforward assembly, it meets both functionality and safety standards, ensuring dependable performance in diverse ambient environments.

Constructed from high quality ABS for enhanced durability
Transparent finish provides a modern and clean appearance
Accommodates a maximum tilt of 10° for flexible mounting options
Designed to support a considerable weight capacity for increased reliability
Ideal for use in environments with varying temperature and humidity levels
Adhesive bonding process ensures a strong and lasting installation
Low maintenance requirements contribute to hassle free upkeep
UV resistant material helps protect the profile from sun damage

Related links