Phoenix Contact ABS Mounting Rim
- RS Stock No.:
- 520-392
- Mfr. Part No.:
- 1640723
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP15,032.03
(exc. VAT)
PHP16,835.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,032.03 | PHP1,503.203 |
*price indicative
- RS Stock No.:
- 520-392
- Mfr. Part No.:
- 1640723
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Component Type | Mounting Rim | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Component Type Mounting Rim | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative magazine mounting profile is designed to offer a robust and efficient solution for your mounting needs. Crafted with precision, it seamlessly combines functionality with a sleek aesthetic, ensuring your workspace remains organized and professional. The mounting profile is perfect for magazines, featuring a generous marking area that enhances usability while maintaining clarity in presentation. Built from high quality ABS material, it boasts enhanced durability and longevity, making it ideal for diverse environments. With a focus on user convenience, this profile not only meets operational requirements but also simplifies installation, leading to a hassle free experience. Whether in an industrial setting or a contemporary office, this mounting profile is engineered to excel, offering reliability and versatility.
Constructed from durable ABS material for long lasting performance
Designed with a spacious marking area for clear identification
Allows for installation in a horizontal position to maximize support
UV resistant to withstand environmental exposure
Facilitates straightforward adhesive bonding with proper preparation
Optimal weight load capacity ensures secure mounting
Designed with a spacious marking area for clear identification
Allows for installation in a horizontal position to maximize support
UV resistant to withstand environmental exposure
Facilitates straightforward adhesive bonding with proper preparation
Optimal weight load capacity ensures secure mounting
Related links
- Phoenix Contact ABS Profile Connector
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure
- Phoenix Contact EH ABS PCB Mounting Enclosure
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 92 x 216 x 40mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30.5 x 87 x 164mm
- Phoenix Contact ABS Rectangular Adaptable Box, 79mm x 113mm x 30mm
- Phoenix Contact DCS ABS PCB Mounting Enclosure

