- RS Stock No.:
- 227-674
- Mfr. Part No.:
- 3842523493
- Manufacturer:
- Bosch Rexroth
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 227-674
- Mfr. Part No.:
- 3842523493
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Mounting Rim, Fits 2 to 4mm Slot Size, 10m Length - MGE Series - 3842523493
Get rock-steady structures with this mounting rim from Bosch Rexroth. It lets you mount a sheet profile easily and without any play by ensuring an air-tight fit into a compatible groove. To make assembly a cinch, you can choose to use either side of its mounting rim profile. This makes it suitable for use with various surface elements between 2 and 4mm thick.
Features & Benefits
Light weight of 346g puts minimal strain on a strut profile
Resists corrosion, so withstands frequent washdowns and is suitable to use in cleanrooms
Single rod is simple to install with minimal use of tools
Resists corrosion, so withstands frequent washdowns and is suitable to use in cleanrooms
Single rod is simple to install with minimal use of tools
Applications
Pharmaceutical manufacturing
Food processing plants
Breweries
Food processing plants
Breweries
What material is this mounting rim made from?
The component is made from TPE that's non-toxic and recyclable, so has a light carbon footprint.
Door & Window Accessories
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | Bosch Rexroth |
Component Type | Mounting Rim |
Fits Strut Profile | 20 mm |
Fits Groove Size | 6mm |
Product Family | Bosch Rexroth |
Material | TPE |
Product System | MGE |