Master Lock Document Wallet Silver A4, Silicon

N

Subtotal (1 unit)*

PHP2,582.96

(exc. VAT)

PHP2,892.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,582.96

*price indicative

RS Stock No.:
949-881
Mfr. Part No.:
FBWLZ0EURHRO
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Document Wallet

Compatible Paper Size

A4

Material

Silicon

Colour

Silver

Translucent

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock fire bag is an essential accessory designed for emergencies, offering unparalleled fire- and water-resistance to protect your invaluable belongings.

Crafted with sturdy triple-layer silicon coating for enhanced durability

Keeps irreplaceable documents and valuables organised in a single location

Ideal for swift access during emergencies, suitable for home, office, or travel

Presented in ready-to-hang packaging, easily displayed in planograms or as a countertop option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy