Schneider Electric Pragma Distribution Board, 18 Way, 90 A
- RS Stock No.:
- 653-8292
- Mfr. Part No.:
- PRA13751
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-8292
- Mfr. Part No.:
- PRA13751
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Standards
IEC 60439-3
Related links
- Schneider Electric Pragma Distribution Board 125 A
- Schneider Electric Distribution Board 90 A
- Siemens Lockable Alpha ALPHA Distribution Board, 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Schneider Electric Kaedra Distribution Board 90 A
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Schneider Electric, Pragma Other for use with Enclosure Accessory
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
