ETA High PDB Distribution Board, 125A, Aluminium, 6 Way
- RS Stock No.:
- 771-734
- Mfr. Part No.:
- PDB-N-D06-RR
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP148,495.14
(exc. VAT)
PHP166,314.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,495.14 |
*price indicative
- RS Stock No.:
- 771-734
- Mfr. Part No.:
- PDB-N-D06-RR
- Manufacturer:
- ETA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Number of Outgoing Ways | 6 | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | High | |
| Lockable | No | |
| Pole Configuration | 1 | |
| Series | PDB | |
| Mount Type | Flange | |
| Colour | Silver | |
| Supply Voltage | 24V dc | |
| External Depth | 288mm | |
| Material | Aluminium | |
| External Width | 531.4mm | |
| External Height | 89mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Number of Outgoing Ways 6 | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range High | ||
Lockable No | ||
Pole Configuration 1 | ||
Series PDB | ||
Mount Type Flange | ||
Colour Silver | ||
Supply Voltage 24V dc | ||
External Depth 288mm | ||
Material Aluminium | ||
External Width 531.4mm | ||
External Height 89mm | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The ETA Power Distribution Block is a high-performance electrical component designed to manage and distribute significant current loads through multiple connection points. These modules are specifically engineered for either front or rear-facing Terminal access to suit various industrial control panel configurations.
Current handling capability up to 125 A
Operating temperature range from -40 to +105 degrees Celsius
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
