Phoenix Contact Distribution Block, 12 Way
- RS Stock No.:
- 255-9376
- Mfr. Part No.:
- 1019533
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 10)**
PHP340.776
(exc. VAT)
PHP381.669
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 + | PHP340.776 | PHP3,407.76 |
**price indicative
- RS Stock No.:
- 255-9376
- Mfr. Part No.:
- 1019533
- Manufacturer:
- Phoenix Contact
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw