- RS Stock No.:
- 787-9553
- Mfr. Part No.:
- 4003MS8210
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 787-9553
- Mfr. Part No.:
- 4003MS8210
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M 8210 N95 Respirator
This classic disposable N95 particulate respirator is designed to help provide comfortable, reliable worker respiratory protection against certain non-oil based particles.
Disposable N95 respirator
Complete with head strap and adjustable noseclip
Advanced electrostatically charged microfibers for easy breathing
Lightweight and comfortable
Custom fit with secure seal
Complete with head strap and adjustable noseclip
Advanced electrostatically charged microfibers for easy breathing
Lightweight and comfortable
Custom fit with secure seal
Applications:
Haze/smog protection
Grinding
Sanding
Sweeping
Bagging
Wood work
Foundries
Dusty Environments
Grinding
Sanding
Sweeping
Bagging
Wood work
Foundries
Dusty Environments
Specifications
Attribute | Value |
---|---|
Protection Rating | N95 |
Valved | No |
Adjustable Nose Clips | Yes |
Quantity Per Package | 20 |
Category | General Purpose |
Colour | White |