- RS Stock No.:
- 181-2312
- Mfr. Part No.:
- 3M Aura 9330+Gen3
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 181-2312
- Mfr. Part No.:
- 3M Aura 9330+Gen3
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
3M™ Disposable Respirator, FFP3, Unvalved, 9332+Gen
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. Providing a lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and an integrated nose clip ensure comfortable on your skin over a range of face sizes. The embossed and sculptured upper panel helps to reduce eyewear fogging making it ideal for use with 3M eyewear products.
Get protection against hazardous dust and mists with 3M™ Particulate Respirator 9332+. Tried and tested for over 40 years, 3Ms classic, cup-shaped disposable respirator provides a secure and comfortable FFP3 (NPF 50) protection against dust and mists, as well as liquid and solid aerosols.
Designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
Original 3-panel, flat-fold design fits a wide range of face shapes and sizes
3M Advanced Electret (filter) Media helps you breathe easier
Innovative tabs on the upper and lower panels simplify positioning and adjustment
Braided headbands are colour-coded (red for FFP3) for quick and easy identification
Sculpted upper panel conforms to the nose and contours of the face for an effective seal
Embossed upper panel reduces eyewear fogging
Easy to store away with flat-fold design and individual wrapping
FFP3 (NPF 50) breathing protection against hazardous work environments
3M Advanced Electret (filter) Media helps you breathe easier
Innovative tabs on the upper and lower panels simplify positioning and adjustment
Braided headbands are colour-coded (red for FFP3) for quick and easy identification
Sculpted upper panel conforms to the nose and contours of the face for an effective seal
Embossed upper panel reduces eyewear fogging
Easy to store away with flat-fold design and individual wrapping
FFP3 (NPF 50) breathing protection against hazardous work environments
FAQs
How long does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breath.
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP3 |
Valved | No |
Moulded/Fold Flat | Fold Flat |
Series | Aura™ 9300+Gen3 |
Adjustable Nose Clips | Yes |
Quantity Per Package | 20 |
Colour | White |