Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size L
- RS Stock No.:
- 236-2559
- Mfr. Part No.:
- G1343
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
PHP618.83
(exc. VAT)
PHP693.09
(inc. VAT)
- RS Stock No.:
- 236-2559
- Mfr. Part No.:
- G1343
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Gloves, Chemical-Resistant, Box of 100 - G1343
Don't let contaminants spoil your clean working environment. Don these disposable gloves from Reldeen to help keep surfaces sterile. There's no need to worry about triggering allergies or drying out your skin as these nitrile gloves are free from latex and powder. This flexible material won't hinder your dexterity. Thanks to the textured fingers, you can maintain a tight grip on any objects you handle. The ambidextrous design means each one fits like a glove, no matter which hand they're put on.
• Resistant to chemicals and punctures for durability
• Beaded cuffs add strength and prevent liquids from dripping down your arms
• Light weight of 3.5g means they'll feel like a second skin
• Beaded cuffs add strength and prevent liquids from dripping down your arms
• Light weight of 3.5g means they'll feel like a second skin
Applications
• Food and beverage production
• Medical centres
• Automotive industry
• DIY projects
• Medical centres
• Automotive industry
• DIY projects
The Reldeen large size disposable gloves has textured finger tips for added grip, are powder free and have straight fingers so they will fit either hand. The beaded cuff provides extra strength during donning and helps prevent liquid roll back.
Are these gloves suitable for food handling?
Resistant to a range of chemicals
Tested against food contact EN1186 3:2002
Meets industrial standards for pinholes
Category I I I PPE Certified against PPE Regulation (EU) 2016/425
Tested against food contact EN1186 3:2002
Meets industrial standards for pinholes
Category I I I PPE Certified against PPE Regulation (EU) 2016/425
Yes. As these gloves meet EN1186-3:2002 standards, they're safe to wear while you're carrying out food preparation and handling tasks.
Related links
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size L
- Traffi TD06 Blue Nitrile Disposable Gloves, Size L
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size L
- uvex Blue Nitrile Disposable Gloves 200 μm, Size L
- Skytec Iris Purple Nitrile Disposable Gloves, Size L
- Skytec TX530 Green Nitrile Disposable Gloves, Size L
- Skytec TEAL Green Nitrile Disposable Gloves, Size L
- PIP Grippaz Black Nitrile Disposable Gloves, Size L

