uvex u-Fit Blue Nitrile Rubber Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 130-4461
- Mfr. Part No.:
- 6016707
- Manufacturer:
- uvex
Subtotal (1 box of 100 units)*
PHP1,516.86
(exc. VAT)
PHP1,698.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,516.86 | PHP15.169 |
*price indicative
- RS Stock No.:
- 130-4461
- Mfr. Part No.:
- 6016707
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | u-Fit | |
| Food Safe | Yes | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series u-Fit | ||
Food Safe Yes | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
UVEX u-fit Lite Nitrile Gloves
The Uvex u-fit stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work.
Features & Benefits
High quality disposable gloves;Snug fit and 0.10mm thickness for precision feel;Silicone free according to imprint test;Reliable splash protection for applications using chemicals such as some acids, alikalis, solids and aquerous saline solutions;High resistance to oil and grease;Roughened fingers for increased grip;Food standard approved
UVEX
Standards
EN374, EN455
Related links
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size L
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size L
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size XL
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size M
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size S
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 2XL
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
