Honeywell Safety Dexi-Task LA049 Blue Powdered Nitrile Rubber Disposable Gloves Food Safe 5 mm, Size M
- RS Stock No.:
- 793-669
- Mfr. Part No.:
- LA049PF/M
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 100 units)*
PHP48,715.55
(exc. VAT)
PHP54,561.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP48,715.55 | PHP487.156 |
*price indicative
- RS Stock No.:
- 793-669
- Mfr. Part No.:
- LA049PF/M
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 5mm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | Dexi-Task LA049 | |
| Food Safe | Yes | |
| Length | 9in | |
| Standards/Approvals | EN 455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 5mm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series Dexi-Task LA049 | ||
Food Safe Yes | ||
Length 9in | ||
Standards/Approvals EN 455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Honeywell Safety Dexi-Task LA049 Blue Powdered Nitrile Disposable Gloves Food Safe 5 mm, Size S
- Honeywell Safety Dexi-Task LA049 Blue Powdered Nitrile Disposable Gloves Food Safe 5 mm, Size XL
- Honeywell Safety Dexi-Task LA049 Blue Powdered Nitrile Disposable Gloves Food Safe 5 mm, Size L
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size M
- Skytec Rhode Red Powdered Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size M
