Polyco Healthline GN560 Pink Nitrile Nitrile Examination Gloves 90 μm, Size M
- RS Stock No.:
- 757-768
- Mfr. Part No.:
- GN560M
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 1000 units)*
PHP7,114.05
(exc. VAT)
PHP7,967.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,114.05 | PHP7.114 |
*price indicative
- RS Stock No.:
- 757-768
- Mfr. Part No.:
- GN560M
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | M | |
| Product Type | Nitrile Examination Gloves | |
| Material | Nitrile | |
| Colour | Pink | |
| Thickness | 90μm | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GN560 | |
| Standards/Approvals | UKCA | |
| Length | 315mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size M | ||
Product Type Nitrile Examination Gloves | ||
Material Nitrile | ||
Colour Pink | ||
Thickness 90μm | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GN560 | ||
Standards/Approvals UKCA | ||
Length 315mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Polyco Healthline HandSafe is a Pink Nitrile Powder-Free Examination Glove designed for superior comfort and safety. Made with nitrile technology, it provides exceptional softness and pliability, ensuring a comfortable fit during extended wear.
Achieves type B chemical resistance according to EN ISO 374-1
Conforms to EN ISO 374-5 for protection against bacteria fungi and viruses
Textured fingertips enhance grip and tactile sensitivity
Related links
- Polyco Healthline GN560 Pink Nitrile Nitrile Examination Gloves 0.09 mm, Size S
- Polyco Healthline GN560 Pink Nitrile Nitrile Examination Gloves 0.09 mm, Size L
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size M
- Unigloves GA004 Black Nitrile Disposable Gloves Food Safe 0.09 mm, Size S
- Unigloves GA004 Black Nitrile Disposable Gloves Food Safe 0.09 mm, Size XL
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size S
- Polyco Healthline Blue Nitrile Disposable Gloves, Size M
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size M
