Traffi Traffi Blue Nitrile Rubber Disposable Gloves Food Safe, Size S to XXL
- RS Stock No.:
- 611-143
- Mfr. Part No.:
- TD06-BL-L-PACK
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
PHP761.39
(exc. VAT)
PHP852.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP761.39 | PHP15.228 |
*price indicative
- RS Stock No.:
- 611-143
- Mfr. Part No.:
- TD06-BL-L-PACK
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | S to XXL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | Traffi | |
| Food Safe | Yes | |
| Standards/Approvals | ASTM F1671, EN ISO 374-1, EN 16523-1, ISO 16604, Council of Europe Resolution AP (2004) 4, EN ISO 374-5, EN ISO 21420, EN1186, EN ISO 374-2, EN ISO 374-4, Regulation (EC) No 1935/2004, European Commission Directive 93/11/EEC | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size S to XXL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 50 | ||
Series Traffi | ||
Food Safe Yes | ||
Standards/Approvals ASTM F1671, EN ISO 374-1, EN 16523-1, ISO 16604, Council of Europe Resolution AP (2004) 4, EN ISO 374-5, EN ISO 21420, EN1186, EN ISO 374-2, EN ISO 374-4, Regulation (EC) No 1935/2004, European Commission Directive 93/11/EEC | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Specialised blue nitrile glove provides excellent grip and protection in oily or humid environments. The diamond-textured surface enhances grip while allowing air circulation, reducing hand sweating and fatigue. Approved for food contact and chemical resistance, it is ideal for various applications. Certified to EN1186, EN ISO 374-1, EN ISO 374-2, EN ISO 374-4, EN ISO 374-5, EN 16523-1, EN ISO 21420, ASTM F1671, ISO 16604, and complies with Regulation (EC) No 1935/2004, European Commission Directive 93/11/EEC, and Council of Europe Resolution AP (2004) 4.
Virus resistant to EN ISO 374-5
Diamond textured surface to increase grip and air circulation
Food approved
Related links
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size 2XL
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size M
- Traffi Traffi Blue Nitrile Disposable Gloves, Size S
- Traffi Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size L
- Traffi TD06 Blue Nitrile Disposable Gloves, Size 2XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size S
