Traffi TD05 Black Nitrile Rubber Disposable Gloves, Size XL
- RS Stock No.:
- 328-724
- Mfr. Part No.:
- A-TD05-BK-XL
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
PHP746.46
(exc. VAT)
PHP836.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 73 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP746.46 | PHP14.929 |
*price indicative
- RS Stock No.:
- 328-724
- Mfr. Part No.:
- A-TD05-BK-XL
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TD05 | |
| Standards/Approvals | UKCA, EN ISO 374-5:2016, EN 420:2003+A1:2009, EN455, EN ISO 374-1:2016+A1:2018, CE, EN1186 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TD05 | ||
Standards/Approvals UKCA, EN ISO 374-5:2016, EN 420:2003+A1:2009, EN455, EN ISO 374-1:2016+A1:2018, CE, EN1186 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove that provides excellent grip and protection while working in oily or humid environments. The diamond textured surface allows excellent grip while enabling air circulation reducing hand sweating and fatigue.
Virus resistant to EN ISO 374 5
Food approved
Related links
- Traffi TD05 Black Nitrile Disposable Gloves, Size S
- Traffi TD05 Black Nitrile Disposable Gloves, Size M
- Traffi TD05 Black Nitrile Disposable Gloves, Size L
- Traffi TD05 Black Nitrile Disposable Gloves, Size 2XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size XL
- Traffi XDURA Orange Nitrile Disposable Gloves, Size XL
- Traffi TG715 Blue Yarn Work Gloves Uncoated Coating
- Traffi Blue Nitrile Disposable Gloves, Size XL
