Ansell AlphaTec 2300 PLUS Yellow Protective Suit, Coverall, 5XL
- RS Stock No.:
- 876-842
- Mfr. Part No.:
- YY23T-00132-09
- Manufacturer:
- Ansell
N
Subtotal (1 box of 40 units)*
PHP44,040.22
(exc. VAT)
PHP49,325.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP44,040.22 | PHP1,101.006 |
*price indicative
- RS Stock No.:
- 876-842
- Mfr. Part No.:
- YY23T-00132-09
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5XL | |
| Product Type | Protective Suit | |
| Material Properties | Anti-Static, Lightweight | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene On Bicomponent Polypropylene | |
| Hooded | Yes | |
| Series | AlphaTec 2300 PLUS | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5XL | ||
Product Type Protective Suit | ||
Material Properties Anti-Static, Lightweight | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene On Bicomponent Polypropylene | ||
Hooded Yes | ||
Series AlphaTec 2300 PLUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell chemical-protective suit offers a lightweight, antistatic barrier, specifically designed to protect against various inorganic chemicals. It combines durability and comfort, making it Ideal for medium-duty applications.
Inorganic liquid chemical resistance, ensuring reliable protection against acids and bases
Polyethylene dual-layer design provides lightweight safety and enhanced durability
Bright yellow colour enhances visibility, improving workplace safety
Includes thumb loop and secure zip flap with self-adhesive tape closure for added functionality
