3M 4530 Blue Coverall, Coverall, S
- RS Stock No.:
- 828-743
- Mfr. Part No.:
- 7100214328
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP874.43
(exc. VAT)
PHP979.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP874.43 |
*price indicative
- RS Stock No.:
- 828-743
- Mfr. Part No.:
- 7100214328
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Coverall | |
| Size | S | |
| Material Properties | Breathable, Durable | |
| Colour | Blue | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric | |
| Hooded | Yes | |
| Series | 4530 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Coverall | ||
Size S | ||
Material Properties Breathable, Durable | ||
Colour Blue | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric | ||
Hooded Yes | ||
Series 4530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Protective Coverall is designed to deliver reliable safety and comfort in demanding work environments. Made from polypropylene, it combines breathability with antistatic protection, while the hooded design ensures full coverage.
Fabric composition polypropylene
Antistatic breathable hooded design
Certified to EN ISO 1149