3M White, Blue Coverall, L
- RS Stock No.:
- 766-061
- Mfr. Part No.:
- 7100217010
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP1,047.61
(exc. VAT)
PHP1,173.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,047.61 |
*price indicative
- RS Stock No.:
- 766-061
- Mfr. Part No.:
- 7100217010
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | L | |
| Product Type | Coverall | |
| Material Properties | Anti-Static, Breathable | |
| Colour | White, Blue | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Non-Woven Robust 60 GSM Material | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size L | ||
Product Type Coverall | ||
Material Properties Anti-Static, Breathable | ||
Colour White, Blue | ||
Style Coverall | ||
Gender Unisex | ||
Material Non-Woven Robust 60 GSM Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Protective Coverall 4535 provides a superb balance of comfort and protection. The front is MADE from a soft non-woven robust 60gsm material, with a microporous laminate for enhanced splash protection, combined with a SMMMS back panel for increased breathability. The 3M Protective Coverall 4535 acts as a barrier to limited liquid splashes and hazardous particles.
Special breathable panel hood design combined with large breathable back panels reduce the risk of heat stress in hot environments
2-way zip and Storm flap with elasticated apertures reduces the risk of skin exposure
Anti-static coating EN 1149-5 reduces static discharge and the risk of sparks
Knitted cuffs with elasticated waist and ankles for increased comfort and freedom of movement