3M 4540 White, Blue Coverall, Coverall, L
- RS Stock No.:
- 766-055
- Mfr. Part No.:
- 7100040416
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP1,174.37
(exc. VAT)
PHP1,315.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,174.37 |
*price indicative
- RS Stock No.:
- 766-055
- Mfr. Part No.:
- 7100040416
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Coverall | |
| Size | L | |
| Material Properties | Breathable, Anti-Static | |
| Colour | White, Blue | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Bi-Component | |
| Series | 4540 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Coverall | ||
Size L | ||
Material Properties Breathable, Anti-Static | ||
Colour White, Blue | ||
Style Coverall | ||
Gender Unisex | ||
Material Bi-Component | ||
Series 4540 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Protective Coverall 4540+ helps protect against certain light liquid splashes and hazardous dusts, including nuclear particles. The 3M™ Protective Coverall 4540+ offers high-performance protection while delivering worker comfort. Utilising a dual material design that helps increase Air ventilation and reduce heat build-up. Ideal for applications where both high levels of protective performance (light liquid splashes and hazardous dusts) and comfort desired. This coverall is constructed with a non-woven laminated material and a breathable, SMMMS fabric back panel to help improve Air ventilation.
Protective coverall helps protect against certain light liquid splashes and hazardous dusts
Microporous PE laminate offers a barrier against hazardous particles and liquid splashes
Reinforcement gusset between the legs to help provide increased durability during bending and squatting
Extra-roomy design in arms and legs deliver enhanced mobility
20 or 25 units are included in each case