3M White Coverall, 3XL
- RS Stock No.:
- 765-952
- Mfr. Part No.:
- 7000089595
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP544.24
(exc. VAT)
PHP609.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP544.24 |
*price indicative
- RS Stock No.:
- 765-952
- Mfr. Part No.:
- 7000089595
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 3XL | |
| Product Type | Coverall | |
| Material Properties | Lightweight, Breathable | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Non-Woven Polypropylene | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 3XL | ||
Product Type Coverall | ||
Material Properties Lightweight, Breathable | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Non-Woven Polypropylene | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Protective Coverall 4500 is designed to be a general purpose coverall for light protection against non-hazardous dusts and dirt. Whether it is for domestic DIY use, light duty industrial cleaning and maintenance applications or environments where hygiene and cleanliness are important.
Single use dust/dirt coverall
Elasticated hood and cuffs
Breathable and non-woven material
Storm flap over zip