Skytec ASC2 Orange Disposable Overall, Overall, L, 100 → 108 cm
- RS Stock No.:
- 670-920
- Mfr. Part No.:
- ASC00002GH
- Manufacturer:
- Skytec
Subtotal (1 box of 10 units)*
PHP64,524.22
(exc. VAT)
PHP72,267.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP64,524.22 | PHP6,452.422 |
*price indicative
- RS Stock No.:
- 670-920
- Mfr. Part No.:
- ASC00002GH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | Orange | |
| Style | Overall | |
| Gender | Unisex | |
| Chest Size | 100 → 108 cm | |
| Material | Polyethylene | |
| Series | ASC2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour Orange | ||
Style Overall | ||
Gender Unisex | ||
Chest Size 100 → 108 cm | ||
Material Polyethylene | ||
Series ASC2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec LPHACHEM X350 limited life chemical coverall is engineered for those who demand uncompromising protection in high risk environments. Designed from a unique non-woven composite, it provides an exceptional barrier against both organic and inorganic chemicals, as well as infectious agents. The vibrant orange colour increases visibility, ensuring you stand out in various working conditions. Key certifications include EN 1149-5:2018 for electrostatic dissipative properties, EN 1073-2:2002 for protection against radioactive contamination, EN 14605:2005+A1:2009 for liquid-tight (Type 3) and spray-tight (Type 4) chemical protection, EN 13982-1:2004+A1:2010 for protection against airborne solid particulates (Type 5), EN 13034:2005+A1:2009 for limited protection against liquid chemicals (Type 6), and EN 14126:2003+AC:2004 for protection against infective agents.
Constructed from a high performance polyethylene and EVOH barrier composite
Enhanced durability with reinforced knee patches for added protection
Three piece hood design ensures a secure and comfortable fit
Elasticated wrists and ankles create a snug secure seal
Double sleeve system includes an inner thumb loop to provide arm protection
Fully taped seams prevent liquid penetration for superior safety
Available in a wide range of sizes to accommodate various body types
Designed with a double zip system for easy accessibility even while wearing gloves
