Skytec White Overall, 124 → 132 cm, 3XL

Subtotal (1 box of 50 units)*

PHP37,999.03

(exc. VAT)

PHP42,558.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP37,999.03PHP759.981

*price indicative

RS Stock No.:
670-346
Mfr. Part No.:
PDS1B/HS1000/WH6
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Coverall

Size

3XL

Material Properties

Chemical Resistant

Colour

White

Style

Overall

Gender

Unisex

Chest Size

124 → 132 cm

Material

Lightweight Spun-Bonded Polypropylene

Series

PDS1B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Limited Life Chemical Coverall made from lightweight spun-bonded polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. The protective clothing is certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. It meets EN 1149-5:2018, specifying material and design requirements for electrostatic dissipative clothing to avoid incendiary discharges in explosive atmospheres. Additionally, it complies with EN 1073-2:2002, offering protection against particulate radioactive contamination. The garment adheres to EN 13982-1:2004+A1:2010, providing full-body protection against airborne solid particulates (Type 5). Furthermore, it meets EN 13034:2005+A1:2009, offering limited protection against liquid chemicals.

Elasticated ankles and wrists

Storm flap covering zip offers reassuring protection

Quick and easy donning/doffing with longer 2-way zip

Elasticated back waist for enhanced comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy