Skytec White Overall, 124 → 132 cm, 3XL
- RS Stock No.:
- 670-344
- Mfr. Part No.:
- PDS2B/HS2200/WH6
- Manufacturer:
- Skytec
Subtotal (1 box of 50 units)*
PHP32,690.86
(exc. VAT)
PHP36,613.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP32,690.86 | PHP653.817 |
*price indicative
- RS Stock No.:
- 670-344
- Mfr. Part No.:
- PDS2B/HS2200/WH6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 3XL | |
| Product Type | Coverall | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Overall | |
| Gender | Unisex | |
| Chest Size | 124 → 132 cm | |
| Material | Polypropylene, Polyethylene | |
| Series | PDS2B | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 3XL | ||
Product Type Coverall | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Overall | ||
Gender Unisex | ||
Chest Size 124 → 132 cm | ||
Material Polypropylene, Polyethylene | ||
Series PDS2B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Limited Life Chemical Coverall with bound seam made from polypropylene and polyethylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. The protective clothing is certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. It meets EN 1149-5:2018, specifying material and design requirements for electrostatic dissipative clothing to avoid incendiary discharges in explosive atmospheres. Additionally, it complies with EN 1073-2:2002, offering protection against particulate radioactive contamination. The garment adheres to EN 13982-1:2004+A1:2010, providing full-body protection against airborne solid particulates (Type 5). Furthermore, it meets EN 14126:2003 +AC:2004 and EN 13034:2005+A1:2009, offering limited protection against liquid chemicals.
Bound seam for additional protection and strength
2-way front zipper with re-sealable storm flap
Thumb loop ensures arm protection remains in place when arm is raised
Elasticated waist to enhance fit
Elasticated ankles and wrists
