Ansell Orange Coverall, 4XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-414
Mfr. Part No.:
OR15S-00138-08
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

4XL

Product Type

Coverall

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

SMS Fabric

Series

AlphaTec PLUS 1500

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Asbestos fibers, such as Chrysotile, are typically 3–5 microns in size. The SMS fabric in MICROGARD 1500 coveralls has been proven to filter 100% of particles larger than 3 microns.

Silicone Free

Optimised body fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy